Sanyo Denki 9W2T IP56 Rated Splash Proof Centrifugal Fans

Sanyo Denki 9W2T IP56 Rated Splash Proof Centrifugal Fans provide IP56-rated waterproof and dustproof performance for stable operation in harsh environments. These round fans are splash proof and offer a high airflow range of 611CFM to 830CFM and speeds of up to 5700RPM. The portfolio includes the 9W2TGA series with 175mm x 69mm dimensions, the 9W2TP series with 221mm x 71mm, and the 9W2TS series with 225mm x 99mm. Sanyo Denki 9W2T IP56 Rated Splash Proof Centrifugal Fans include a pulse width modulation (PWM) control function that enables external control of fan speeds, which contributes to lower noise and high energy efficiency. Applications include air conditioners, commercial refrigerators, dust collectors, outdoor networking / telecom equipment, and outdoor photovoltaic (PV) inverters.

Features

  • IP56-rated waterproof and dustproof performance for stable operation in harsh environments
  • Splash proof
  • Dimensions
    • 9W2TGA: 175mm x 69mm
    • 9W2TP: 221mm x 71mm
    • 9W2TS: 225mm x 99mm
  • 611CFM to 830CFM airflow range
  • Speeds of up to 5700RPM
  • PWM control function enables external control of fan speeds for lower noise and high energy efficiency
  • Operating temperature range
    • 9W2TGA: -30°C to +60°C
    • 9W2TP and 9W2TS: -25°C to +70°C

Applications

  • Air conditioners
  • Commercial refrigerators
  • Dust collectors
  • Outdoor networking / telecom equipment
  • PV inverters

Videos

Dimensions

Application Examples

Sanyo Denki 9W2T IP56 Rated Splash Proof Centrifugal Fans
Yayınlandı: 2017-09-19 | Güncellenmiş: 2023-07-13