Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans

Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans provide high airflow, energy efficiency, and IP68-rated water and dust protection. These fans are splashproof and designed with an aluminum motor case with a black coating and a UL 94V-0 plastic impeller. The 9W2T series is available in a variety of sizes with a maximum airflow of up to 225CFM and a rated speed of up to 7400RPM. Additional features include high static pressure, low noise, 24V or 48V rated voltage, and a -20°C to +70°C operating temperature range. Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans are ideal for digital signage, rapid electric vehicle EV (EV) charging stations, control panels, networking/telecom cabinets, outdoor equipment, and more.

Features

  • IP68 water and dust protection
  • Splashproof
  • High airflow
  • High static pressure
  • Low noise
  • High energy efficiency
  • Aluminum motor case with black coating
  • UL 94V-0 plastic impeller
  • Variety of sizes

Applications

  • Digital signage
  • Rapid EV charging stations
  • Control panels
  • Networking/telecom cabinets
  • Commercial dust collectors (150mm x 35mm)
  • Heatsink cooling for hydraulic pumps
  • Outdoor renewable energy inverters
  • Outdoor equipment

Specifications

  • 24V or 48V rated voltage
  • Maximum airflow
    • 71.7CFM (100mm x 25mm)
    • 225CFM (133mm x 91mm)
    • 135CFM (150mm x 35mm)
  • Rated speed
    • Up to 7400RPM (100mm x 25mm)
    • Up to 4150RPM (133mm x 91mm) 
    • Up to 3800RPM (150mm x 35mm)
  • -20°C to +70°C operating temperature range

Infographic

Infographic - Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans

Application Examples

Infographic - Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans

Conventional vs. Splash Proof

Infographic - Sanyo Denki 9W2T IP68 Rated Splash Proof Centrifugal Fans
Yayınlandı: 2019-06-27 | Güncellenmiş: 2025-05-13