Sanyo Denki San Ace 38 9HVA High Static Pressure DC Fans

Sanyo Denki San Ace 38 9HVA High Static Pressure DC Fans for Dense Electronics offer high static pressure, high airflow, and 38mm x 38mm x 28mm dimensions. These fans achieve a maximum static pressure rating of 2100Pa and deliver a maximum airflow of 32.2CFM. San Ace 38 fans are ideal for servers and telecom equipment, where increasing performance demands require higher cooling efficiency. Sanyo Denki San Ace 38 9HVA DC Fans feature an operating voltage range of 10.8V to 13.2V, a -20°C to +70°C operating temperature range, and an expected life of up to 70,000 hours at +40°C.

Features

  • High static pressure
  • High airflow
  • Eco product certified

Applications

  • High-density 1U servers
  • 1U switching power supplies
  • Telecom equipment

Specifications

  • 38mm x 38mm x 28mm dimensions
  • 12V rated voltage
  • 10.8V to 13.2V operating voltage range
  • 2.1A maximum rated current
  • 25.2W maximum rated input
  • 2100Pa maximum static pressure rating
  • 32.2CFM maximum airflow
  • -20°C to +70°C operating temperature range
  • 30,000 to 70,000 hours of expectant life

Application Example

Infographic - Sanyo Denki San Ace 38 9HVA High Static Pressure DC Fans

Dimensions

Mechanical Drawing - Sanyo Denki San Ace 38 9HVA High Static Pressure DC Fans
Yayınlandı: 2024-10-31 | Güncellenmiş: 2025-09-15