NMB Technologies

NMB Technologies is a trusted global brand under the MinebeaMitsumi Group, known for high-quality miniature ball bearings, cooling fans, and blowers. Established in 1951, MinebeaMitsumi has grown into a leading manufacturer and is a part of the MinebeaMitsumi family, bringing together decades of expertise with global resources to deliver reliable, high-performance components that support innovation across industries. Their vertically integrated manufacturing process uses in-house materials, proprietary machinery, and precision engineering to ensure consistent quality, efficiency, and performance. The NMB ball bearings form the foundation of the fan and blower products, which are available in various standard and custom configurations. Options like PWM speed control and IP protection make their solutions adaptable to a wide range of applications.

Öne Çıkan Ürünler NMB Technologies

Next-Gen High Performance 40mm Server Fans

Next-Gen High Performance 40mm Server Fans

Offers speeds of up to 40,000RPM, a 12V rated voltage, and UL 94V-0 rated construction.

09533GA DC Blower Fans

09533GA DC Blower Fans

Feature auto-restart/polarity protection and are suitable for cooling electronic systems.

F225G IP & Potting Protected Centrifugal DC Fan

F225G IP & Potting Protected Centrifugal DC Fan

Withstands environmental hazards such as water/dust, IP68 potting protection, and brushless motor.

IP68 DC Fans with PWM

IP68 DC Fans with PWM

Provide better protection against dust and water ingress in harsh and challenging environments.