Schneider Electric DPE Easy TeSys™ 3-Pole Contactors
Schneider Electric DPE Easy TeSys™ 3-Pole Contactors feature power ratings up to 32A and operational life of up to 1 million electrical operations. The DPE contactors are available up to 32A, 20HP/480VAC, and 25HP/600VAC. These devices are ideal for use in motor control/protection, resistive load switching, and isolation applications. The DPE Easy TeSys™ 3-Pole Contactors are also suitable for the IEC 60947 utilization categories AC-1, AC-3, AC-4, AC-8a, and AC-8b. DPE Easy TeSys™ 3-pole contactors, together with Easy TeSys DPER overload relays and Easy TeSys GP2E manual motor controllers are designed to switch and protect the most common motor applications and are UL approved.Features
- Compact 45mm width
- 1 NO auxiliary contact included
- Scannable QR code for easy access to documentation
- Panel/DIN rail mount
- Marking plate included
- IP20 finger-safe
- Screw clamp terminal connection
- UL 94V-1 flame resistance
- Ideal for motor control, resistive load switching, and isolation
Applications
- Motor control
- Resistive load switching
- Isolation applications
Specifications
- 0.33HP to 30HP maximum horsepower rating range
- 20A to 52A continuous current range
- 25Hz to 400Hz frequency range
- High-fault short-circuit current ratings
- Up to 100kA, 600VAC maximum voltage with fuses
- Up to 35kA, 480VAC maximum voltage with circuit breakers
- Rated insulation voltage
- 690V conforming to IEC 60947-4-1, overvoltage category III, degree of pollution - 3
- 600V conforming to UL, CSA
- 6kV rated impulse withstand voltage
- 400V isolation
- Temperature ranges
- -5°C to +60°C operating
- -60°C to +80°C storage
- -40°C to +70°C permissible
- 1.7N.m or 2.5N.m tightening torque options
- 18AWG to 6AWG range
- 1,000,000 electrical operation durability at 600V
- 25A to 50A conventional thermal current range
- 250 to 550 rated make/break capacity
- 2mΩ to 2.5mΩ average impedance per pole
- >10MΩ insulation resistance
- UL 94V-1 flammability rating
Additional Resources
Yayınlandı: 2021-07-21
| Güncellenmiş: 2024-08-09