Seeed Studio Crazyflie-Flow v2 Deck
Seeed Studio Crazyflie-Flow v2 Deck gives the Crazyflie 2.X the ability to detect its motions in any direction. The VL53L1x ToF sensor measures the distance to the ground with high precision. The PMW3901 optical flow sensor measures the movements of the ground. This creates a 3D robot pre-programmed to fly distances in any direction. The Seeed Studio Crazyflie-Flow v2 Deck can also act as an aid for beginners as it creates a very stable flying platform.Features
- Fast, accurate distance ranging
- Measures absolute range up to 4m
- Eye-safe
- Measures horizontal movement
- Creates a 3D robot that can be pre-programmed
- Aided flight
Specifications
- VL53L1x ToF sensor to measure distances up to 4 meters within a few millimeters (depending on surface and light conditions)
- 1-wire memory for automatic expansion deck detection
- PMW3901 optical flow sensor (works best on matt surfaces)
- Mechanical specifications
- 1.6g weight
- 21mm x 28mm x 4mm size (WxHxD)
- Designed for mounting under the Crazyflie 2.X
Videos
Additional Resource
Yayınlandı: 2019-07-15
| Güncellenmiş: 2023-12-19