Seeed Studio Crazyflie 2.0 Multi-Ranger Deck

Seeed Studio Crazyflie 2.0 Multi-Ranger Deck allows the Crazyflie 2.X to detect objects by measuring the distance to objects. It measures in the front/back/left/right/up with mm precision up to 4 meters. Seeed Studio Multi-Ranger Deck should be paired with a Flow deck to maximize your Multi-ranger. This will measure the movement along the ground and the distance to the ground.

Features

  • Fast, accurate distance ranging
  • Measures absolute range up to 4m in 5 directions
  • Eye safe

Specifications

  • 5x VL53L1x ToF sensor to measure distances up to 4 meters within a few millimeters (depending on surface and light conditions)
  • 1-wire memory for automatic expansion deck detection
  • Mechanical specification
    • 2.3g weight
    • 35mm x 35mm x 5mm size (WxHxD)
    • Designed for mounting on top of the Crazyflie 2.X
Yayınlandı: 2019-07-15 | Güncellenmiş: 2023-12-19