Seeed Studio Seeeduino Cloud Arduino Yun Compatible Controller
Seeed Studio Seeeduino Cloud Arduino Yun Compatible Controller is a microcontroller board based on the Dragino WiFi IoT module HE and ATmega32u4. The HE is a high-performance, low-cost 150M, 2.4G WiFi module with an Open Source OpenWrt system inside.Seeeduino Cloud is also Arduino compatible, 100% Grove compatible, shield and IDEs (Arduino IDE 1.5.3 and later). Seeeduino Cloud has built-in Ethernet, Wi-Fi support and a USB-A port for prototype designs that need network connection and mass storage. The Seeeduino Cloud can also be an IoT gateway.
Features
- Compatible with Arduino Yun
- Based on Dragino Wi-Fi IoT module HE and ATmega32U4 MCU
- Open source OpenWrt system inside
- Supports 2.4GHz Wi-Fi, 802.11 b/g/n
- Supports Ethernet
- Supports USB 2.0
- 75.10mm x 53.39mm x 11.50mm
- -20°C~+60°C working temperature range
- Red surface color
Specifications
- HE Module
- ATHEROS AR9331 CPU
- 400MHz clock speed
- 64MB RAM
- 16MB Flash
- AVR Arduino MCU
- ATmega32u4 MCU
- 32KB Flash
- 2.5kB SRAM
- 1kB EEPROM
On-the-Board
Atmel ATmega32U4 8-bit Microcontroller with USB Controller is a low-power, AVR® RISC-based device featuring 32KB self-programming flash program memory, 2.5KB SRAM, 1KB EEPROM, USB 2.0 full-speed/low-speed device module, 12-channel, 10-bit analog-to-digital converter, and JTAG interface for on-chip-debug.
Yayınlandı: 2016-11-14
| Güncellenmiş: 2022-03-11