Seeed Studio A203 2 Version Carrier Board
Seeed Studio A203 2 Version Carrier Board adds additional pins and one USB 3.0 20-pin ZIF connector in this updated version of the A203. The A203 2 Board is a high-performance, interface-rich NVIDIA Jetson Nano / Xavier NX/TX2 NX compatible carrier board. The Carrier board provides HDMI 2.0, Gigabit Ethernet, USB3.0, M.2 key E Wi-fi / BT, M.2 key M solid-state drive, CSI camera, RS232, SD card, CAN, PIO, I2C, I2S, fan, and other rich peripheral interfaces. The board is ideal in environments with strict environmental requirements, small size, and powerful functions are required.The Seeed Studio A203 2 Version Carrier Board implements an NVIDIA module to achieve graphic AI applications. With the NVIDIA Jetson Nan/Xavier NX / TX2 NX module assembled, the board can support NVIDIA JetPack. The JetPack includes a board support package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT™ software libraries for deep learning, computer vision, GPU computing, and multimedia processing.
The A203 2 Version Carrier Board is designed for small-sized AI graphical applications such as smart-city IoT edge devices, NVR, home robots, UAVs, unmanned boats/submarines, low power consumption, and small overall design.
Features
- Compact size (87mm x 52mm x 26mm) saves precious space
- Lightweight (100g) good for small AI or IoT Application
- Rich ports, compatible with a large number of AI schemes
- Supporting M.2 key M SSD
- Micro SD card slot
- WiFi BLUETOOTH® Supported
- Supporting RTC
- Supporting USB 3.0 ZIF connector
Applications
- Industrial automation
- Smart office
- Smart city
- Smart agriculture
- Healthcare
- Robotics
Kit Contents
- 1 x A203 v2 Carrier Board
- 1 x Power Adapter 15V/3A (power cable not included)
- 1x Exchange line (XT30 female to DC Power Jack male)
FAQ
- The carrier board is specially designed for working with Jetson Nano/Xavier NX / TX2 NX modules but they are not included
- When using Jetson Nano, the Wifi module cannot work together with the SSD
- When using Jetson Nano, 'CAN' does not work
- To burn OS into a module, first enter the recovery mode, find the 14 pins IO on A203 V2, and connect Pin 3(RECOVERY) to GND with jumper line
- A power cable is not included
Hardware Overview
Layout
Yayınlandı: 2021-11-19
| Güncellenmiş: 2022-06-09