Seeed Studio NVIDIA Jetson Nano Module
Seeed Studio NVIDIA Jetson Nano Module is an SoM of the Jetson Nano Development Kit used to assemble an SBC with an extension board to produce graphic AI applications. The SoM allows users to run AI frameworks and models for image classification, object detection, segmentation, and speech processing applications. The NVIDIA Jetson Nano Module offers most of the Jetson Nano Development Kit features, including main GPU, CPU, and many user interfaces like CSI, USB, GPIO, etc. Furthermore, the main difference is storage, 16GB eMMC in the Jetson Nano Module instead of the MicroSD card in the Jetson Nano Development Kit. An M.2 Key E connector activates all these functions.Similarly for the software, the NVIDIA Jetson Nano Module supports NVIDIA JetPack, including a board support package (BSP), Linux OS, NVIDIA CUDA®, cuDNN, and TensorRT™ software libraries for deep learning, computer vision, GPU computing, multimedia processing, and much more.
Features
- Compact size SoM powerful enough for advanced AI applications with low power consumption
- Supports entire NVIDIA Software Stack for application development and optimization
- Enables development of AI applications using NVIDIA JetPack™ SDK
- Easy to build, deploy, and manage AI at the edge
- Flexible and scalable platform to get to market with reduced development costs
- Continuous updates over the lifetime of the product
Overview
Yayınlandı: 2021-10-12
| Güncellenmiş: 2023-10-31