Seeed Studio reComputer Jetson J10xx Nano Development Kits

Seeed Studio reComputer Jetson 10-1 Nano Development Kits provide a hand-size edge AI box built with a Jetson Nano module that delivers 128 NVIDIA CUDA® cores and a rich set of IOs, aluminum case, passive heatsink, and pre-installed JetPack System. The 10-1 Nano Development Kits are ideal for AI application development and deployment.

The reComputer Jetson-10-1-A0 Nano Development Kit is close to the same design as Jetson Nano Developer Kit’s reference carrier board yet includes rich IOs, including a Gigabit Ethernet port, USB 3.0 and USB 2.0 ports, and an HDMI port. The reComputer Jetson-10-1-H0 Nano Development Kit includes rich IOs, including a Gigabit Ethernet port, 4 USB 3.0 Type-A ports, an HDMI port, and a DP port.

The Jetson 10-1 Nano Development Kits can mount on the wall with mounting holes on the back and supports Allxon to enable secure remote device management.

Features

  • Hand-size edge AI device built with NVIDIA Jetson Nano Production Module, delivering 128 NVIDIA CUDA® cores delivers 0.5 TFLOPs (FP16)
  • Jetson J10xx A0 Ports
    • Nearly the same design as Jetson Nano Developer Kit’s reference carrier board, rich IOs including Gigabit Ethernet port, USB 3.0 and USB 2.0 ports, HDMI port
  • Jetson J1020 H0 Ports
    • Nearly the same design as Jetson Nano Developer Kit’s reference carrier board, rich IOs including Gigabit Ethernet port, 4 USB 3.0 Type-A ports, HDMI port, and DP port
  • Pre-installed NVIDIA official JetPack software, ready for cloud-native application
  • Support a wide range of AI applications fast building with our ecosystem partners
  • Support Allxon to enable secure remote device management
  • Able to mount on the wall with mounting holes on the back

Applications

  • Edge AI into the Wild
    • UAV, drone, wildlife protection, agriculture
  • Smart city
    • Traffic, retail, healthcare
  • Industry 4.0
    • Manufacturing, logistics, delivery, service

Kit Contents

  • Jetson-10-1-H0
    • Jetson Nano x1
    • Seeed reference carrier board x1
    • Passive aluminum heatsink x1
    • Aluminum case (black) x1
    • 12V/2A power adapter (with 5 interchangeable adapter plugs) x1
  • Jetson-10-1-A0
    • Jetson Nano x1
    • Seeed reference carrier board x1
    • Passive aluminum heatsink x1
    • Aluminum case (black) x1

Videos

reComputer J1010

Seeed Studio reComputer Jetson J10xx Nano Development Kits

reComputer J1020

Seeed Studio reComputer Jetson J10xx Nano Development Kits

Jetson Software Block Diagram

Block Diagram - Seeed Studio reComputer Jetson J10xx Nano Development Kits

reComputer J1010 PCB Layout

Seeed Studio reComputer Jetson J10xx Nano Development Kits

reComputer J1020 PCB Layout

Seeed Studio reComputer Jetson J10xx Nano Development Kits
Yayınlandı: 2022-04-18 | Güncellenmiş: 2022-06-13