Seeed Studio BeagleBone Green Wireless

Seeed Studio BeagleBone Green Wireless has all the features of the BeagleBone Green but with four USB 2.0 hosts, 2.4GHz Wi-Fi 802.11b/g/n, and BLUETOOTH® 4.1 LE. Like the BeagleBone Green, it features a Texas Instruments AM3358 1GHz ARM® Cortex®-A8 and 512MB of DDR3 RAM. The BBG Wireless can connect to the large family of Grove sensors with two included Grove connectors. The onboard HDMI is removed to make room for these Grove connectors. The 2.4GHz wireless module onboard makes it suitable for IoT prototypes.

Features

  • TI AM3358 1GHz ARM® Cortex-A8 processor
  • 512MB DDR3 RAM
  • 4GB eMMC onboard flash storage
  • 3D graphics accelerator
  • NEON floating-point 
  • PRU 32-bit microcontrollers (2)
  • 4 Seeed Studio Grove Connectors
  • USB client for power and communications
  • USB host (4)
  • Wi-Fi 802.11b/g/n 2.4GHz and BLUETOOTH® 4.1 LE
  • 46-pin headers (2)
  • Grove Sensors (2)

Overview

Seeed Studio BeagleBone Green Wireless
Yayınlandı: 2016-03-30 | Güncellenmiş: 2023-03-14