Seeed Studio MAKER Pi RP2040 Board

Seeed Studio MAKER Pi RP2040 Board is a compact robot controller board that is powered by a Raspberry Pi RP2040 microcontroller for DIY robot/motion control projects. This board comes with a 2-channel DC motor driver, 4 servo motor ports, 7 Grove I/O connectors, and a large number of LEDs for troubleshooting and visual effects. The DC motor driver on the MAKER Pi RP2040 board is capable of controlling two brushed DC motors or a single bipolar/unipolar stepper motor. The built-in Quick-Test buttons and motor-output LEDs allow a functional test of the motor-driver in a quick/convenient way without the need for any test code. Additionally, the board is also compatible with the existing Pico ecosystem, software, firmware, libraries, and resources.

Features

  • Compact robot controller board with all the RP2040 goodness
  • Controls 4x servo motors
  • Drives 2x DC motors with quick test buttons
  • Auto power selection: 
    • USB 5V, LiPo (1-cell), or Vin (3.6-6v)
  • Power on/off switch
  • Built-in LiPo charger
  • 7x Grove ports
  • LEDs on 13x IO pin
  • 2x RGB LEDs (Neopixel)
  • Piezo buzzer with mute switch
  • 2x push button

Specifications

Seeed Studio MAKER Pi RP2040 Board

Board layout & Dimensions

Seeed Studio MAKER Pi RP2040 Board
Yayınlandı: 2021-07-13 | Güncellenmiş: 2022-03-11