Seeed Studio Wio RP2040 mini Dev Board

Seeed Studio Wio RP2040 mini Dev Board is powered by a dual-core 133MHz RP2040 processor and 264KB SRAM, and 2MB Flash. All of the I/O pins are broken out to the pin headers on both sides for easy interfacing, which allows developers to conduct prototype-testing/-development conveniently. The Wio RP2040 mini board is fully compatible with the Thonny code editor that lets the user control hardware devices just by using a simple MicroPython language. The onboard wifi chip can provide stable wireless functions. Additionally, this development board also features 28 GPIO pins, two UARTs, 4 ADCs, 2 SPI, and 2 I²C interfaces. Typical applications include wireless control, smart homes, and smart toys, and various Pico projects with wireless functions.

Features

  • Raspberry Pi Foundation's RP2040 microcontroller:
    • Dual Cortex M0+ processors, up to 133MHz
    • 264KB of embedded SRAM in 6 banks
  • 2MB QSPI flash memory:
  • On-board USB-C connector for programming
    • USB 1.1 Host/Device functionality
  • 20x multifunctional GPIO Pins
  • 2.4GHz Wireless connectivity:
    • Support IEEE802.11 b/g/n
    • Support 2.4~2.4835GHz
    • Support Ap and Station mode
  • Buttons
    • Boot
    • Reset (RUN)
  • FCC and CE Certified
  • LEDs:
    • Power
    • User-programmable LED (GP13)
  • Power supply (2 methods)
    • 5V via USB-C port (default)
    • VIN (5V~3.6V) and GND header pins
  • 25.8 x 45.5mm dimensions
  • Programming languages:
    • MicroPython
    • C/C++
  • Flexibility:
    • Compatible with Thonny editor
  • Easy project operation:
    • breadboard friendly

Applications

  • Various Pico projects with wireless functions
  • Wireless control
  • Smart homes
  • Smart toys

Pinout

Seeed Studio Wio RP2040 mini Dev Board
Yayınlandı: 2021-07-10 | Güncellenmiş: 2022-03-11