Seeed Studio Wio-WM1110 Development Kit
Seeed Studio Wio-WM1110 Development Kit is an all-in-one solution for developing low-power, long-range IoT positioning applications. Based on the Wio-WM1110 Wireless Module, the kit integrates a Semtech LoRa® transceiver for long-range wireless communication and low-power, high-sensitivity network coverage. GNSS and Wi-Fi® scanning offer all-around location coverage. BLUETOOTH® Low Energy, BLUETOOTH mesh, NFC, Thread, and Zigbee® are also supported.Features
- Low-power high-sensitivity LoRa/(G)FSK half-duplex RF transceiver with support in the 863MHz to 928MHz range
- Multi-purpose radio front-end for geolocation with GNSS (GPS/ BeiDou), Wi-Fi, and BLUETOOTH
- Rich GPIOs and compatible with over 400x Grove components for flexible expansion options
Applications
- Smart agriculture
- Wireless meter reading
- Smart cities
- Asset tracking
- Inventory management
- Asset loss/theft prevention
Specifications
- Voltage supplies
- 3.3V for USB 2.0 Type-C
- 0.5W/100mA for solar panel (optional), power supply will charge the ultracapacitor
- 3x AAA batteries (optional), 4.5V with each battery at 1.5V
- Interface
- RFIO
- 1x BLUETOOTH antenna
- 1x Wi-Fi antenna
- 1x GNSS antenna connector
- 1x LoRa antenna connector
- 1x NFC antenna IPEX
- 1x USB Type-C™
- Grove interface
- 1x GPIO (A6/A7)
- 1x I2C
- 1x UART
- Arduino-compatible GPIO connectors
- RFIO
Kit Contents
- 1x Wio-WM1110 development board
- 1x LoRa antenna (868MHz to 915MHz)
- 1x GPS antenna
- 1x solar panel, 55mm x 70mm, 0.5W
Schematic
Hardware Overview
Yayınlandı: 2023-11-01
| Güncellenmiş: 2024-05-13