SEGGER Microcontroller J-Link PLUS & J-Link PLUS Compact Debug Probes

SEGGER Microcontroller J-Link PLUS and J-Link PLUS Compact Debug Probes are USB-powered JTAG devices that support many CPU cores. These debug probes are based on 32-bit RISC CPUs and can communicate quickly with the supported target CPUs. The J-Link PLUS debug probes are available in J-Link PLUS (100mm x 53mm x 27mm) and J-Link PLUS Compact (47mm x 40mm x 14mm) form factors. These debug probes are supported by all major IDEs, including Eclipse, GDB-based IDEs, and SEGGER Embedded studio. The J-Link debug probes are used for development and production (flash programming).

Features

  • Superset of J-Link BASE
  • Up to 1MBps download speed
  • Free software updates
  • Built-in VCOM functionality
  • Supports a broad range of microcontrollers
  • Multiple CPUs supported (8051, PIC32, RX, ARM7/9/11, Cortex-M/R/A, and RISC-V)
  • Supports direct download into RAM and Flash memory
  • Unlimited Flash breakpoints

Specifications

  • Supported OS
    • Microsoft Windows® 2000, XP, 2003, Vista, 7, and newer 
    • Linux 
    • macOS 10.5 and higher
  • EN 55022 and EN 55024 electromagnetic compatibility
  • 5°C to 60°C operating temperature range
  • 90%rH maximum relative humidity (non-condensing)
  • Dimensions
    • 100mm x 53mm x 27mm for J-Link PLUS
    • 47mm x 40mm x 14mm for J-Link PLUS Compact
  • 50mA+ maximum target supply current
  • 1.2V to 5V target interface voltage (VIF)
  • 15MHz maximum target interface speed
Yayınlandı: 2019-07-22 | Güncellenmiş: 2024-10-08