SEGGER Microcontroller J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.

Videos

Yayınlandı: 2011-08-04 | Güncellenmiş: 2024-10-08