Seiko Instruments SC-12S SMD Quartz Crystal Unit

Seiko Instruments SC-12S SMD Quartz Crystal Unit consists of a built-in crystal resonator processed by highly reliable photolithographic technology. This crystal unit features a 32.768kHz nominal frequency, 90kΩ maximum motional resistance, 1.4pF typical shunt capacitance, and ±5 x1 0-6/year frequency aging. The SC-12S quartz crystal unit offers heat and shock resistance and is suitable for high-density surface mounting. This crystal unit is available in a ultra-small size package (1.2mm x 1mm x 0.5mm maximum dimensions). The SC-12S crystal unit operates from -40°C to 85°C temperature range and complies with the EU RoHS directive. Typical applications include mobile phones, wearables, modules, and sub-lock functions for various microcontrollers.

Features

  • SMD type suitable for high-density surface mounting
  • Excellent shock and heat resistance
  • Ultra-small size package (1.2mm x 1mm x 0.5mm maximum)
  • 32.768kHz nominal frequency
  • 90kΩ maximum motional resistance
  • 1.4pF typical shunt capacitance
  • ±5 x 10-6/year frequency aging
  • -40°C to 85°C operating temperature range
  • Lead-free
  • Comply with EU RoHS directive

Applications

  • Mobile phones
  • Wearables
  • Modules
  • Sub-lock functions for various microcontrollers

Dimensional Diagrams

Mechanical Drawing - Seiko Instruments SC-12S SMD Quartz Crystal Unit
Yayınlandı: 2023-08-17 | Güncellenmiş: 2023-09-06