Seiko Instruments SC-20S SMD Quartz Crystal Units
Seiko Instruments SC-20S SMD Quartz Crystal Units include a built-in crystal resonator processed by highly reliable photolithographic technology. These crystal units are thin type with 0.6mm height and are suitable for high-density surface mounting. The SC-20S units feature excellent shock and heat resistance, 32.768kHz nominal frequency, ±20 x 10-6 frequency tolerance, 6pF to 12.5pF load capacitance, and 70kΩ maximum motional resistance (ESR). These crystal units are lead-free and comply with the EU RoHS directive. The SC-20S crystal units are used in mobile phones, wearables, modules, and sub-clock functions for various microcomputers.Features
- Thin type with 0.6mm height
- Suitable for high-density surface mounting
- 32.768kHz nominal frequency
- ±20 x 10-6 frequency tolerance
- 6pF to 12.5pF load capacitance range
- -40°C to 85°C operating temperature range
- 70kΩ maximum motional resistance (ESR)
- 1.3pF typical shunt capacitance
Applications
- Mobile phones
- Wearables
- Modules
- Sub-clock functions for various microcomputers
Dimensional Diagram
Yayınlandı: 2023-08-17
| Güncellenmiş: 2023-09-06