Semtech RClamp®2431TQ Ultra-Low Capacitance TVS Device
Semtech RClamp®2431TQ Ultra-Low Capacitance 24V TVS Device is engineered to protect high bandwidth car antennas from dangerous ESD transients. The device features 24V working voltage protection for one I/O line and operates on high bandwidth antennas without compromising the signal integrity of the radio frequency (RF) link. RClamp®2431TQ expands Semtech’s AEC-Q100 protection platform and provides significant clamping voltage advantages over traditional polymer-based devices.Features
- Transient protection for data lines to
- IEC 61000-4-2 (ESD)
- IEC 61000-4-4 (EFT)
- Ultra-small SLP1006P2T package (1.0mm x 0.6mm x 0.4mm)
- Protects one data line or one I/O pair
- 0.35pF typical capacitance
- Low clamping voltage
- 24V operating voltage
- Solid-state silicon-avalanche technology
- Qualified to AEC-Q100 Grade1 for Automotive
- Lead-free, Halogen-free, and RoHS/WEEE compliant
Applications
- Automobile antenna
- CAN bus ports
- Cellular handsets and accessories
- Wi-Fi interfaces
- FeliCa/RFID
- Firewire
- Serial ATA
Additional Resources
Yayınlandı: 2016-05-18
| Güncellenmiş: 2023-11-02