Semtech RClamp3346P Low Capacitance RClamp®

Semtech RClamp3346P Low Capacitance RClamp® provides ESD protection for highspeed data interfaces and features a high maximum ESD withstand voltage of ±17kV contact and ±20kV air discharge per IEC 61000-4-2. The RClamp3346P is designed to minimize ESD peak clamping and TLP clamping. Package inductance is reduced at each pin resulting in lower peak ESD clamping voltage. The dynamic resistance is a low 0.15Ω (typical). Maximum capacitance on each line to ground is 0.65pF, allowing the RClamp3346P to be used in applications operating over 5GHz without signal attenuation. Each device will protect up to six lines (three high-speed pairs).

Features

  • ESD protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) +/-17kV (Contact), +/- 20 kV (Air)
    • IEC 61000-4-5 (Lightning) 5A (8/20 μs)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Package design optimized for high-speed lines
  • Flow-Through design
  • Protects six high-speed lines
  • 0.65pF maximum (I/O to ground) capacitance
  • Low ESD clamping voltage
  • 0.15Ω (typical) dynamic resistance
  • Solid-state silicon-avalanche technology

Applications

  • USB 3.0
  • eSATA
  • Display Port
  • LVDS

Block Diagram

Videos

Yayınlandı: 2018-07-03 | Güncellenmiş: 2022-12-06