BEI Sensors / Sensata MHK5 Absolute Multi-Turn Encoders
BEI Sensors / Sensata MHK5 Absolute Multi-Turn Encoders are blind shaft style encoders with a 15mm standard ID with options down to 6mm ID. MHK5 encoders are robust and compact and feature precision ball bearing with a sealing flange. This BEI series offers high temperature performance of -40° to +85°C and provides a code disc made of unbreakable and durable plastic.Features
- Robust and compact design
- Blind shaft version features 15mm standard ID with options down to 6mm ID
- Precision ball bearings with sealing flange
- -40° to +85°C temperature range
- Code disc made of unbreakable and durable plastic
- Precision, robust, gear train for turns counting
- Immune to stray magnetics or electrical interference
- 13 bits = 8192 steps/turn (optional 16 bits) resolution
- 12 bits = 4096 turns (optional 14 bits) number of turns
- Polarity inversion and short circuit protection
Datasheets
Videos
Yayınlandı: 2018-11-27
| Güncellenmiş: 2025-09-19