BEI Sensors / Sensata MHK5 & MHM5 Absolute Multi-Turn Encoders

BEI Sensors / Sensata MHK5 and MHM5 Absolute Multi-Turn Encoders are robust and compact and feature precision ball bearing with a sealing flange. These BEI encoders offer a high-temperature performance of -40° to +85°C and provide a code disc made of unbreakable and durable plastic. Sensata MHK5 is a blind shaft style encoder, while MHM5 features a solid shaft.

Videos

Yayınlandı: 2018-11-28 | Güncellenmiş: 2025-09-19