Senseair Sunlight CO₂ Sensors

Senseair Sunlight CO₂ Sensors are a highly efficient, low-power solution ideal for battery and wireless applications. The Senseair Sunlight CO₂ Sensors meet ANSI/ASHRAE Standard 62.1-2022, RESET Grade B, and WELL Building Standard® (WELL v2™) requirements. The Sunlight Sensor features an Automatic Baseline Correction (ABC) algorithm, ensuring maintenance-free operation for up to 15 years. Its LED light source enables ultra-low power consumption without compromising accuracy, making it a reliable, long-lasting option for secure monitoring.

Features

  • Extremely power efficient
  • Miniature size
  • Self-correcting
  • High precision
  • LED technology
  • Compliant with ANSI/ ASHRAE Standard 62.1-2022
  • Compliant with Standard RESET grad B
  • Compliant with WELL Building Standard® (WELL v2™)​

Applications

  • Battery-powered applications
  • Wireless applications
  • Building ventilation monitoring
  • Environmental monitoring
  • Indoor air quality monitoring
  • Smart building systems
  • HVAC systems
  • Commercial and residential settings
  • Energy-efficient systems
  • Long-term CO₂ monitoring without maintenance
Yayınlandı: 2024-11-14 | Güncellenmiş: 2024-12-11