Senseair Sunlight R32 & R454 A/B/C Sensors
Senseair Sunlight R32 and R454 A/B/C Sensors comply with IEC 60079-29-1, IEC 60335-2-40, and UL 60335-2-40 standards. Senseair Sunlight R32 and R454 Sensors use NDIR technology, making them resistant to poisoning, while the optical solid-state design ensures durability and vibration resistance. With automatic baseline correction, the sensors require no maintenance and remain accurate for over 15 years.Features
- Complies with IEC 60079-29-1
- Complies with sensor element part at IEC and UL 60335-2-40
- Miniature size
- Fast response time
- Maintenance-free
- Long term stability
- Long lifetime
- Immunity to poisoning
- Individually calibrated
- Very low power consumption
- Mass production
Applications
- Air conditioners
- Refrigerant leakage detection
- HVAC systems in North America
- HC-R (Hydrocarbon Refrigerant) detection
Videos
Yayınlandı: 2024-11-14
| Güncellenmiş: 2024-12-11