Sensirion LS32-1500 Liquid Flow Meter

Sensirion LS32-1500 Liquid Flow Meter enables precise, non-invasive measurements of dynamic liquid flow rates up to 40ml/min bi-directionally. High-performance stainless steel, PTFE, and PEEK for the wetted parts ensure excellent biocompatibility. The flow path of the Sensirion LS32-1500 liquid flow sensor is formed by a thin-walled, straight tube, which assures excellent sensitivity.

Features

  • Liquid flow rates up to 40ml/min
  • 20ms response time
  • Excellent repeatability
  • High chemical compatibility
  • I2C-Bus digital interface
Yayınlandı: 2020-02-10 | Güncellenmiş: 2024-12-10