Sensirion SCC1 Output Sensor Cables
Sensirion SCC1 Output Sensor Cables allow installing and using I2C-based sensors in a demanding industrial automation environment. In addition to the standard commands available in the I2C interface of the sensor, the incorporated microcontroller of the cable provides more complex logic, such as a dispense volume totalizer, automatic dispense detection, automatic heater control, and data buffer for asynchronous readout.The SSC1-Analog cable allows a simple and quick readout of Sensirion's liquid flow meters by converting the digital sensor reading to an analog voltage output configurable to any range from 0V to 10.5V. Additionally, a digital (high/low) output with two modes of operation is available.
Yayınlandı: 2019-07-17
| Güncellenmiş: 2023-05-10