Sensirion SLS-1500 Compact Liquid Flow Meter

Sensirion SLS-1500 Compact Liquid Flow Meter measures dynamic liquid flow rates up to 40ml/min bi-directionally. The meter enables precise, noninvasive measurements. The exclusive use of high-performance stainless steel, PTFE, and PEEK for the wetted parts ensure exemplary biocompatibility. Sensirion SLS-1500 Compact Liquid Flow Meter is formed by an especially thin-walled, straight tube, which assures excellent sensitivity.

Features

  • Liquid flow rates up to 40ml/min
  • 20ms response time
  • High chemical compatibility
  • Modular electrical interface

Specifications

  • Interface Options
    • Digital
      • I2C-Bus
      • RS485-Bus
      • USB cable
    • Analog
      • Voltage output 0 to 10V
      • Additional operation modes
Yayınlandı: 2020-02-10 | Güncellenmiş: 2024-12-10