Sensirion SLQ-QT500 Liquid Flow Meter

Sensirion SLQ-QT500 Liquid Flow Meter allows for fast, non-invasive measurements of liquids for demanding high-purity applications. The Sensirion SLQ-QT500 features dual calibration (water, H2O, and isopropyl alcohol, IPA) that allows flow monitoring for water-based or hydrocarbon-based liquids. The straight wetted flow path has no moving parts and is only made of PFA and Quartz. The meter has excellent chemical compatibility that makes the SLQ-QT500 a good choice for measuring aggressive chemicals. The flow meter's micro-thermal technology, in combination with the straight and obstacle-free flow path, makes it the ideal solution for high-viscosity liquids.

Features

  • Liquid flow rates up to 120ml/min
  • Dual calibration for IPA and H2O
  • Response time < 50ms
  • Straight flow channel, no moving parts
  • For a wide range of viscosities
  • Inert-wetted materials (PFA, Quartz)

Dimensions

Sensirion SLQ-QT500 Liquid Flow Meter
Yayınlandı: 2023-04-05 | Güncellenmiş: 2023-04-10