Sensirion SFM4100 Digital Mass Flow Meters
Sensirion SFM4100 Digital Mass Flow Meters are designed to accurately measure air and non-aggressive gases over a large dynamic range. These meters can measure mass flow ranges up to 20 standard liters per minute (SLM) and can be easily embedded into a microprocessor environment through the digital I2C interface. These meters have a supply voltage range of 5VDC to 9VDC. The SFM4100 sensors are based on patented CMOSens® sensor technology that combines the sensor element, signal processing, and digital calibration on a single microchip. The mass flow is measured by a thermal method on the MEMS sensor element with extended dynamic range, higher long-term stability, and improved repeatability. Sensirion SFM4100 Digital Mass Flow Meters are ideal for demanding and cost-sensitive OEM applications.Features
- -20°C to +80°C operating temperature range
- 0bar to 6bar operating pressure range
- 0SLM to 20SLM measurement range
- Air, N2, O2, N2O, Ar, or CO2 calibrations
- Calibrated and temperature compensated
- Excellent long-term stability
- Downmount or Legris car stick fittings
- Digital output (I2C)
Applications
- Medical (e.g., respiratory care, anesthesia)
- Analytical instruments
- Leak testing
- Process automation
Connection Diagram
Additional Resources
Yayınlandı: 2019-08-23
| Güncellenmiş: 2023-05-12