Sensirion SLF3S-0600F Evaluation Kit
Sensirion SLF3S-0600F Evaluation Kit tests and evaluates the SLF3S-0600F Liquid Flow Sensor. The eval kit includes the sensor along with a mounting clamp, a sensor cable with a USB connector, an adapter cable, a ribbon cable, and a basic set of fluidic connectors. Sensirion SLF3S-0600F Sensor measures flow rates bidirectionally as low as 10μl/min up to ±2000μl/min for water- and hydrocarbon-based liquids.Features
- Low flow sensing up to ±2000µl/min
- Linearized, temperature-compensated, and fully calibrated digital output signal (I2C)
- Calibrated for H2O and IPA
- Bidirectional measurement and real-time failure detection
- 200:1 or better turndown ratio
Kit Contents
- SLF3S-0600F liquid flow sensor
- SLF3x mounting clamp
- SCC1-USB Sensor cable with a USB connector for plug-and-play to a PC
- Adapter cable with 6-pin connector to 4-pin M8
- Ribbon cable from 6-pin connector to pigtail
- A basic set of fluidic connectors
Additional Resources
Yayınlandı: 2020-09-02
| Güncellenmiş: 2024-12-23