Vishay / Siliconix SiAxDJ P-Channel TrenchFET® Power MOSFETs
Vishay Siliconix SiA445EDJ and SiA441DJ are P-Channel TrenchFET® Power MOSFETs featuring Thermally Enhanced PowerPAK®. Designed using the SC-70 package with a footprint area of 2.05mm by 2.05mm, SiA445EDJ is 50% smaller than TSOP-6 devices. The slim 0.6mm profile makes SiA445EDJ 40% smaller than TSOP-6 devices. SiA445EDJ and SiA441DJ offer low on-resistance compared to N-channel down to 11 mΩ and P-channel down to 16mΩ. Also, Vishay Siliconix SiA445EDJ provides 75% higher maximum power dissipation than devices with on-resistance ratings down to 1.2V. A Zener diode in the SiA445EDJ device provides built-in ESD protection with 2000V typical EDS performance. Available in the SC-70 package and 100% Rg tested, SiA445EDJ and SiA441DJ are well-suited for load, battery, and charger switching in handheld devices, including smartphones, tablet PC, and mobile computing.Features
- TrenchFET® power MOSFET
- Thermally enhanced PowerPAK®
- SC-70 package
- Small footprint area
- Low on-resistance
- 100% Rg tested
- Typical ESD performance (2000V (SiA445EDJ); 4000V (SiA453EDJ))
Applications
- Smartphones, tablet PCs, mobile computing
- Battery switch
- Charger switch
- Load switch
- Portable and consumer device
- DC/DC converter
- Motor drive
- High-side switch in half-bridge and full-bridge converters
Yayınlandı: 2012-05-25
| Güncellenmiş: 2022-03-11