Siemens SCALANCE X-200 Managed Gigabit Switches
Siemens SCALANCE X-200 Managed Gigabit Switches are designed for diverse applications and provide high flexibility and robustness. Siemens SCALANCE X-200 is available in many designs with up to 24x ports. This managed switch series offers a range of up to 10Gbit/s data rate and is suitable for a range of demands.Features
- For diverse applications
- High flexibility and robustness
- Available in many designs and up to 24x ports
Applications
- Machine construction
- Automotive
- Food and beverage
- Oil and gas
- Railway
Specifications
- Up to 10Gb transmission rate
- Plastic housing/IP20 or metal housing/IP30/IP65/IP67
- Managed Layer 2 software coverage
- -40°C to +70°C temperature range
Videos
Yayınlandı: 2023-08-29
| Güncellenmiş: 2023-09-28