Silicon Labs EFM8BB1LCK 8-bit Development Kit

Silicon Labs EFM8BB1LCK 8-bit Development Kit offers an easy-to-use evaluation and prototyping platform for the EFM8BB1 Busy Bee 8-bit Microcontrollers. The EFM8BB1LCK Kit features a pre-mounted EFM8BB1 MCU, with 8kB Flash, 512 bytes RAM, and 18 GPIO pins. This Kit also includes an on-board USB debugger and break-out headers for the EFM8BB1 GPIOs, making it easy to use as a starting point for application development. The EFM8BB1LCK can easily be connected to a computer via USB. The Simplicity Studio Integrated Development Environment (IDE) can then be used to access tools, software examples, source code libraries, and documentation for the target MCU.

The Silicon Labs EFM8BB1LCK 8-bit Development Kit includes a free unlimited Keil compiler license, which can be utilized in Simplicity Studio, 8051 Integrated Development Environment (IDE), or the PK51 Developer’s Kit.

Features

  • Silicon Labs FM8BB10F8G MCU in a QSOP-24 package
    • Pipelined 8-bit 25MHz C8051 core
    • Up to 18 multifunction, 5V tolerant I/O pins
    • One 12-bit analog to digital converter (ADC)
    • Two low-current analog comparators
    • Integrated temperature sensor
    • 3-channel enhanced PWM/PCA
    • Four 16-bit timers
    • UART, SPI, and SMBus/I2C
    • Priority crossbar for flexible pin mapping
  • 20-pin expansion header
  • 2.2V to 3.6V supply voltage
  • USB and external power source options
  • 1 user button
  • 1 LED
  • 2.54mm breakout pads to EFM8
  • Compact PCB
  • Kit includes free unlimited Keil compiler license

Board Layout

Silicon Labs EFM8BB1LCK 8-bit Development Kit

Block Diagram

Block Diagram - Silicon Labs EFM8BB1LCK 8-bit Development Kit

Videos

Yayınlandı: 2019-07-31 | Güncellenmiş: 2024-01-09