Silicon Labs xG24-RB4188A Antenna Diversity Radio Board
Silicon Labs xG24-RB4188A Antenna Diversity Radio Board is a plug-in board for the Wireless Starter Kit Mainboard (BRD4001A) and the Wireless Pro Kit Mainboard (BRD4002A). The xG24-RB4188A is an excellent starting point to get familiar with the EFR32™ Wireless Gecko Wireless System-on-Chip. This complete reference design for the EFR32xG24 Wireless SoC offers a matching network and two SMA connectors for 20dBm output power in the 2.4GHz band.Features
- EFR32xG24 Wireless Gecko Wireless SoC with 1536kB Flash and 256kB RAM (EFR32MG24B220F1536IM48)
- 2x SMA connector
- RF switch for antenna diversity
- 8Mbit low-power serial flash for over-the-air upgrades
Kit Contents
- 1x BRD4188B EFR32xG24 2.4GHz 20dBm Antenna Diversity Radio Board
- 2x 2.4GHz WiFi antenna (KLS KLS1-WIFI-2.4G-04-MS-108MM)
Edge Impulse Resources
Layout - Pro Kit Mainboard
Layout - STK Mainboard
Yayınlandı: 2022-04-11
| Güncellenmiş: 2024-03-29