Silicon Labs EFR32BG24 Bluetooth Wireless SoCs

Silicon Labs EFR32BG24 Bluetooth Wireless SoCs are designed for wireless connectivity using BLUETOOTH® Low Energy and BLUETOOTH mesh. The EFR32BG24 Bluetooth Wireless SoCs feature a high-performance 2.4GHz RF, low current consumption, an AI/ML hardware accelerator, and Secure Vault™. The device allows users of IoT to create smart, robust, and energy-efficient products that are secure from remote and local cyber-attacks.

The Silicon Labs EFR32BG24 Bluetooth Wireless SoCs incorporate a Cortex®-M33 running up to 78MHz, while up 256kB of RAM and up to 1536kB of Flash supports resources for demanding applications and providing room for future growth.

Features

  • 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
  • Up to 1536kB of flash and 256kB of RAM
  • High-performance radio with up to +19.5dBm output power
  • Energy efficient design with low active and sleep currents
  • Secure Vault™
  • AI/ML Hardware accelerator

Applications

  • Smart Home - Gateways and hubs, sensors, switches, door locks, smart plugs
  • Lighting - LED bulbs, luminaires
  • Portable Medical Devices - Blood glucose meters, pulse oximeters
  • AI/ML - Predictive maintenance, glass break detection, wake-word detection

Specifications

  • Low power wireless system-on-chip
    • High performance 32-bit 78MHz ARM Cortex®-M33 with DSP instruction and floating-point unit for efficient signal processing
    • Up to 1536kB flash program memory
    • Up to 256kB RAM data memory
    • 2.4GHz radio operation
    • Matrix vector processor for AI/ML acceleration
  • Radio performance
    • -105.7dBm sensitivity @ 125kbps GFSK
    • -97.6dBm sensitivity @ 1Mbps GFSK
    • -94.8dBm sensitivity @ 2Mbps GFSK
    • TX power up to 19.5dBm
  • Low System Energy Consumption
    • 4.4mA RX current (1Mbps GFSK)
    • 5mA TX current @ 0dBm output power
    • 19.1mA TX current @ 10dBm output power
    • 156.8mA TX current @ 19.5dBm output power
    • 33.4μA/MHz in Active Mode (EM0) at 39MHz
    • 1.3μA EM2 DeepSleep current (16kB RAM retention and RTC running from LFRCO)
  • Supported modulation format
    • 2 (G)FSK with fully configurable shaping
    • OQPSK DSSS
    • (G)MSK
  • Protocol support
    • BLUETOOTH® Low Energy (BLE 5.3)
    • BLUETOOTH mesh
    • Proprietary 2.4GHz
  • Secure Vault
    • Hardware cryptographic acceleration for AES128/192/256, ChaCha20-Poly1305, SHA-1, SHA-2/256/384/512, ECDSA +ECDH(P-192, P-256, P-384, P-521), Ed25519 and Curve25519, J-PAKE, PBKDF2
    • True Random Number Generator (TRNG)
    • ARM® TrustZone®
    • Secure Boot (Root of Trust Secure Loader)
    • Secure debug unlock
    • DPA Countermeasures
    • Secure key management with PUF
    • Anti-tamper
    • Secure attestation
  • Wide selection of MCU peripherals
    • Analog to Digital Converter (IADC)
      • 12-bit @ 1Msps or 16-bit @ 76.9ksps
      • Select OPNs to support High-Speed Mode (up to 2Msps) and High Accuracy Mode (up to 16 bits ENOB at 3.8ksps)
    • 2 × Analog Comparator (ACMP)
    • 2 × Digital to Analog Converter (VDAC)
    • Up to 32 General Purpose I/O pins with output state retention and asynchronous interrupts
    • 8 Channel DMA Controller (LDMA)
    • 16 Channel Peripheral Reflex System (PRS)
    • 3 × 16-bit Timer/Counter with 3 Compare/Capture/PWM channels (TIMER2/3/4)
    • 2 × 32-bit Timer/Counter with 3 Compare/Capture/PWM channels (TIMER0/1)
    • 2 × 32-bit Real Time Counter (SYSRTC/BURTC)
    • 24-bit Low Energy Timer for waveform generation (LETIMER)
    • 16-bit Pulse Counter with an asynchronous operation (PCNT)
    • 2 × Watchdog Timer (WDOG)
    • 1 × Universal Synchronous/Asynchronous Receiver/Transmitter (USART), supporting UART/SPI/SmartCard (ISO 7816)/IrDA/I2S
    • 2 × Enhanced Universal Synchronous/Asynchronous Receiver/Transmitter (EUSART) supporting UART/SPI/DALI/IrDA
    • 2 × I2C interface with SMBus support
    • Low-Frequency RC Oscillator with precision mode to replace 32kHz sleep crystal (LFRCO)
    • Keypad scanner supporting up to 6x8 matrix (KEYSCAN)
    • Die temperature sensor with +/-1.5°C accuracy after single point calibration
  • Wide Operating Range
    • 1.71V to 3.8V single power supply
    • -40°C to +125°C
  • Packages
    • QFN40 5mm × 5mm × 0.85mm
    • QFN48 6mm × 6mm × 0.85mm

Block Diagram

Block Diagram - Silicon Labs EFR32BG24 Bluetooth Wireless SoCs
Yayınlandı: 2022-03-29 | Güncellenmiş: 2025-04-22