Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Kit

Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Pro Kit includes the BRD4002A wireless pro kit mainboard and BRD4186C EFR32xG24 2.4GHz 10dBm radio board. The BRD4186C Radio Board is based on the EFR32™ Wireless Gecko System-on-Chip. The device provides all the necessary tools for developing a Silicon Labs wireless application. The Silicon Labs xG24-PK6009A Pro Kit Mainboard contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board and external hardware.

Features

  • Mainboard
    • Advanced energy monitor
    • Packet trace interface
    • Virtual COM port
    • SEGGER J-Link on-board debugger
    • External device debugging
    • Ethernet and USB connectivity
    • Silicon Labs Si7021 relative humidity and temperature sensor
    • Low-power 128 x 128 pixel memory LCD TFT
    • User LEDs / pushbuttons
    • 20-pin 2.54mm EXP header
    • Breakout pads for wireless SoC I/O
    • CR2032 coin cell battery support
  • BRD4186C Radio Board
    • EFR32xG24 Wireless Gecko Wireless SoC with 1536kB Flash and 256kB RAM (EFR32MG24B210F1536IM48)
    • Inverted-F PCB antenna (2.4GHz band)
    • 8Mbit low-power serial flash for over-the-air upgrades

Kit Contents

  • 1x BRD4002A Wireless Pro Kit Mainboard
  • 1x BRD4186C EFR32xG24 2.4GHz 10dBm Radio Board
  • 1x 2xAA battery holder
  • 1x 10-pin 1.27mm IDC debug cable

Edge Impulse Resources

Infographic - Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Kit

Wireless Pro Kit Combinations

Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Kit

Layout - Pro Kit Mainboard

Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Kit

Layout - STK Mainboard

Silicon Labs xG24-PK6009A EFR32xG24 Multiprotocol Wireless Kit
Yayınlandı: 2022-04-11 | Güncellenmiş: 2025-03-10