Silicon Labs XG24-DK2606A Channel Sounding Dev Kit

Silicon Labs XG24-DK2606A Channel Sounding Dev Kit is designed to support developing and prototyping products that use Channel Sounding for distance estimation over a BLUETOOTH® LE connection. The Dev Kit provides a feature-packed, USB or coin-cell-powered development platform with a dual-antenna design, up to +10dBm output power, and an accelerometer. When the kit is connected to a PC running Simplicity Studio, a channel-sounding visualizer tool allows customers to view distance measurements in real-time effortlessly. The small form factor of the Silicon Labs XG24-DK2606A increases accuracy and improves spatial and multipath resolution, which makes it ideal for size-constrained applications like key fobs and asset tags.

Features

  • Supports channel-sounding RF reference design
  • Up to +10dBm output power
  • 1536kB Flash, 256kB RAM
  • Secure Vault™ high
  • AI/ML hardware accelerator
  • Packet trace interface
  • Virtual COM port
  • J-Link onboard debugger supporting SWD
  • External device debugging
  • 1-to-2 RF switch
  • CR2032 coin cell battery support
  • 2x U.FL connector
  • QWIIC and USB Type-C® connector
  • Signal breakouts
  • Intertial sensor
  • User LEDs/push-buttons

Applications

  • Smart homes
    • Gateways and hubs
    • Sensors
    • Switches
    • Door locks
    • Smart plugs
  • Lighting
    • LED bulbs
    • Luminaires
  • Building automation
    • Gateways
    • Sensors
    • Switches
    • Location services
  • Portable medical devices
    • Blood glucose meters
    • Pulse oximeters
  • AI/ML
    • Predictive maintenance
    • Glass break detection
    • Wake-word detection

Hardware Layout

Silicon Labs XG24-DK2606A Channel Sounding Dev Kit

Block Diagram

Block Diagram - Silicon Labs XG24-DK2606A Channel Sounding Dev Kit
Yayınlandı: 2025-03-10 | Güncellenmiş: 2025-03-13