Silicon Labs xG24 Explorer Kit
Silicon Labs xG24 Explorer Kit is a low-cost, small form factor development and evaluation platform for the EFR32MG24 Wireless SoC. The Silicon Labs xG24 kit is focused on rapid prototyping and concept creation of IoT applications. The kit has a mikroBUS™ socket and Qwiic® connector to use additional peripherals for many applications.Features
- Based on EFR32MG24B210F1536IM48 Wireless SoC
- User LEDs and push buttons
- 20-pin 2.54mm breakout pads
- mikroBUS socket
- Qwiic connector
- SEGGER J-Link on-board debugger
- Virtual COM port
- Packet Trace Interface (PTI)
- USB-powered
- Kit contents, xG24 Explorer board (BRD2703A)
Edge Impulse Resources
Hardware Layout
Yayınlandı: 2022-11-15
| Güncellenmiş: 2025-05-07