Silicon Labs EFR32xG24 Radio Board
Silicon Labs EFR32xG24 Radio Board supports the prototyping and development of products that use channel sounding for distance estimation over a BLUETOOTH® Low Energy connection. Designed to be used with the Wireless Pro Kit Mainboard, the EFR32xG24 includes one BRD4198A EFR32xG24 channel-sounding radio board and one sleeve dipole antenna. Silicon Labs EFR32xG24 Radio Board is based on the EFR32MG24B210F1536IM48 2.4GHz wireless SoC.Features
- Requires the Wireless Pro Kit Mainboard, Si-MB4002A (sold separately)
- Based on the EFR32MG24B210F1536IM48 2.4GHz wireless SoC
- Channel-sounding RF reference design
- SMA connector for RF measurements or external antenna connection
- External sleeve dipole antenna
- Contents
- 1x BRD4198A EFR32xG24 channel-sounding radio board
- 1x 2.4GHz antenna
- 1x antenna extender
Specifications
- 1536kB flash
- 256kB RAM
- 6mm x 6mm QFN48 package
Yayınlandı: 2024-09-06
| Güncellenmiş: 2025-03-10