Silicon Labs EFR32FG22 Flex Gecko Wireless SoCs

Silicon Labs EFR32FG22 Flex Gecko Wireless SoCs are ideal for enabling energy-friendly proprietary protocol networking for IoT devices. The single-die solution combines a 38.4MHz Arm® Cortex® M33 with a high-performance 2.4GHz radio to provide an industry-leading, energy-efficient wireless SoC for IoT connected applications.

Features

  • 32-bit Arm Cortex M33 core with 38.4MHz maximum operating frequency
  • Up to 512kB of flash and 32kB of RAM
  • Energy-efficient radio core with low active and sleep currents
  • Integrated PA with up to 6dBm (2.4GHz) TX power
  • Secure Boot with Root of Trust and Secure Loader (RTSL)
  • RFSENSE with selective OOK mode

Applications

  • Electronic shelf labels
  • Home and building automation and security
  • Industrial automation
  • Commercial and retail lighting and sensing

Block Diagram

Silicon Labs EFR32FG22 Flex Gecko Wireless SoCs
Yayınlandı: 2020-03-16 | Güncellenmiş: 2025-07-08