Silicon Labs EFR32ZG28 Z-Wave SoCs

Silicon Labs EFR32ZG28 Z-Wave SoCs are for IoT applications in smart homes, security, multi-dwelling units, and hospitality applications. The Silicon Labs EFR32ZG28 is a dual-band capable device that combines a high-performance Sub-GHz radio with long-range capabilities and a 2.4GHz BLUETOOTH® LE radio to expand the use cases and provide a better user experience for Z-Wave enabled.

Features

  • Low-power dual-band Z-Wave + 2.4GHz BLE SoC
  • 32-bit Arm® Cortex®-M33 core with 78MHz maximum operating frequency
  • 1024kB of Flash and up to 256kB of RAM
  • Integrated PAs with up to 20dBm for sub-GHz and 10dBm for Bluetooth LE
  • Energy-efficient radio core with low active and sleep currents
  • Secure Vault™ mid and Secure Vault™ high
  • AI/ML hardware accelerator
  • Robust peripheral set and up to 49 GPIO
  • 6mm x 6mm QFN48 and 8mm x 8mm QFN68 package options

Applications

  • Smart home
  • Security
  • Lifestyle IoT
  • Neighborhood IoT
  • Building automation

Block Diagram

Block Diagram - Silicon Labs EFR32ZG28 Z-Wave SoCs
Yayınlandı: 2023-08-22 | Güncellenmiş: 2023-11-09