Silicon Labs xG28-RB4400C EFR32FG28 + 2.4GHz BLE & Radio Board

Silicon Labs xG28-RB4400C EFR32FG28 + 2.4GHz BLE and 14dBm Radio Board is designed to work with the STK main board to support the development of Wireless IoT devices. These devices are based on Sub-GHz and 2.4GHz BLE wireless protocols for Proprietary, Connect, Z-Wave, Wi-SUN, and BLUETOOTH® Low Energy. The kit includes an SMA antenna connector and a +14dBm 915MHz radio board, providing a complete reference design for the Silicon Labs EFR32FG28 Wireless SoC.

Features

  • +14dBm radio board based on the xG28 1024kB Flash QFN48 and QFN68 SoC
  • SMA connector

Kit Contents

  • 1x xG28-RB440xC 915MHz Radio Board
  • 1x SMA antenna connector
Yayınlandı: 2023-08-22 | Güncellenmiş: 2024-01-25