Silicon Labs EFR32xG22E Energy Harvesting Explorer Kit
Silicon Labs EFR32xG22E Energy Harvesting Explorer Kit (xG22-EK2710A) is a small form factor development and evaluation platform focused on rapid prototyping and concept creation of EFR32xG22E BLUETOOTH® LE IoT applications. The kit features a USB interface, an onboard SEGGER J-Link debugger, one user-LED and button, and support for hardware add-on boards via a mikroBUS™ socket and a Qwiic® connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off-the-shelf boards from MIKROE, SparkFun, Adafruit, and Seeed Studios.Features
- EFR32MG22E wireless Gecko SoC with 76.8MHz operating frequency, 512kB flash, and 32kB RAM
- 2.4GHz matching network and ceramic antenna for wireless transmission
- 20-pin 2.54mm breakout pads for GPIO access and connection to external hardware
- mikroBUS socket for connecting click boards and other mikroBUS add-on boards
- User LED and push button
- Qwiic connector for connecting Qwiic connect system hardware
- SEGGER J-Link onboard debugger for easy programming and debugging, which includes a USB virtual COM port and Packet Trace Interface (PTI)
- Reset button
- USB-powered
Applications
- Smart home automation
- Wearable devices
- Industrial IoT
- Smart agriculture
- Home security systems
- Connected medical devices
- Asset tracking
- Wireless sensor networks
Specifications
- 5.0V typical USB supply input voltage
- 3.3V typical supply input voltage (VMCU supplied externally)
- +20°C typical operating temperature
Hardware Layout
Block Diagram
Resources
Yayınlandı: 2024-10-03
| Güncellenmiş: 2025-08-28