Skyworks Solutions Inc. SI34071AC12V8KIT Evaluation Kit

Skyworks Solutions Inc. SI34071AC12V8KIT Evaluation Kit offers an isolated, forward topology evaluation board as a reference design for a power supply in Power over Ethernet (PoE) Powered Device (PD) applications. The Skyworks Solutions Inc. board provides a 12V/6A isolated output. Additionally, it features IEEE 802.3bt interfacing and power supply control in a single chip solution with the Si34071 PoE IC.

Features

  • IEEE 802.3bt compliant
  • EMI compliant
  • 91% efficiency
  • High integration
  • Simple 9600-baud UART interface
  • Autoclass feature
  • Integrated transient overvoltage protection
  • Thermal shutdown protection
  • 5mm x 5mm 32-pin QFN package

Layout

Skyworks Solutions Inc. SI34071AC12V8KIT Evaluation Kit

Simplified Block Diagram

Block Diagram - Skyworks Solutions Inc. SI34071AC12V8KIT Evaluation Kit
Yayınlandı: 2021-04-12 | Güncellenmiş: 2022-03-11