Skyworks Solutions Inc. SI83004 & SI83014 Smart Switches
Skyworks Solutions Inc. SI83004 and SI83014 Smart Switches are designed to provide four high- or low-side switches with low RON. Skyworks Solutions Inc. SI83004 and SI83014 are excellent choices for driving resistive and inductive loads like solenoids, relays, and lamps commonly found in industrial control systems like Programmable Logic Controllers (PLC). The versatile switches can be interfaced directly with an MCU or controlled through a digital isolator or optocoupler-based isolation barrier. The devices have a logic interface that supports low-power 2.5V to 5V MCUs and is powered by the switch's high-voltage field power supply.Features
- High-side or low-side switch
- 9V–32V switch supply
- Fast (10µs) update rate
- High continuous current (700mA) and low RON (150mΩ)
- Unique multi-voltage output clamp
- Unlimited demagnetization (EAS)
- Efficient and fast turn-OFF
- Current-limited overload protection
- Over temperature protection
- Undervoltage protection
- Three different diagnostics
- Overvoltage
- Over temperature
- Overcurrent
- Dedicated fault indicator
- Dedicated output enable input
- Designed to IEC 61131-2
- Compact TSSOP-24 package
- 3.5kV ESD Protection
- –40°C to 125°C operating temperature
Applications
- Programmable logic controllers
- Industrial data acquisition
- Motion controllers
- Smart solid-state relays
Block Diagram
Yayınlandı: 2023-04-03
| Güncellenmiş: 2023-11-09