Skyworks Solutions Inc. SI830X4BF Evaluation Kit

Skyworks Solutions Inc. SI830X4BF Evaluation Kit is designed to evaluate the performance of the SI83004 and SI83014 Smart Switches. The Skyworks Solutions Inc. evaluation kit provides a complete hardware setup for testing and measuring the switches' functionality. With the kit, conveniently evaluate the switches' low RON, high-side or low-side switching capabilities, and the ability to drive resistive and inductive loads like solenoids, relays, and lamps.

Features

  • Complete hardware setup for testing and measuring the SI83004 and SI83014 Smart Switches
  • Easy evaluation of low RON, high-side, or low-side switching capabilities
  • Logic interface that supports low-power 2.5V to 5V MCUs
  • High-voltage field power supply for powering the switches
  • Ideal for use in industrial control systems like Programmable Logic Controllers (PLC)
Yayınlandı: 2023-04-03 | Güncellenmiş: 2023-04-17