Skyworks Solutions Inc. SI87xxSOIC8-KIT Evaluation Kit
Skyworks Solutions SI871xxSOIC8-KIT is designed to evaluate Si87x LED emulator input isolator in the 8-pin, SOIC package. This kit includes Si87xxSOIC8-EVB evaluation board, and Si8712 3.75kV LED emulator input isolator. The evaluation board is flexible enough to allow both hook-up to lab equipment for detailed evaluation as well as a connection to an existing board. Skyworks Si87xxSOIC8-EVB evaluation board is jumper configurable for different device configurations and different drive schemes. The Si87x isolators are pin-compatible, single-channel, drop-in replacements for popular optocouplers with data rates up to 15Mbps. These devices isolate high-speed signals and offer performance, reliability, and flexibility advantages.Kit Contents
- Si87xxSOIC8-EVB evaluation board
- Si8712 3.75kV LED emulator input isolator
Board Overview
Evaluation Board Silkscreen
Yayınlandı: 2019-11-21
| Güncellenmiş: 2024-02-06