Advanced Energy / SL Power LE300S-VN LED Drivers

Advanced Energy / SL Power LE300S-VN LED Drivers operate from a 90VAC to 305VAC input range and will provide up to 300W of output power. Advanced Energy / SL Power LE300S-VN LED drivers are designed to be highly efficient and highly reliable. These LED drivers feature lightning protection, overvoltage protection, short circuit protection, and overtemperature protection.

Features

  • Up to 94% efficiency
  • 90VAC to 305VAC universal input range
  • Active power factor correction (0.99 typical)
  • Constant voltage output
  • Lightning protection
  • IP67 waterproof
  • Overcurrent, overvoltage, and overtemperature protection
  • Meets UL8750 and EN61347 Safety
Yayınlandı: 2019-11-05 | Güncellenmiş: 2024-06-11