Advanced Energy / SL Power ME90 90W Medical External Power Supplies

Advanced Energy / SL Power ME90 90W Medical External Power Supplies are approved to safety EN/IEC/UL60601-1, 3rd edition, with isolation levels that satisfy the 2 MOPP requirements and designed to UL/EN/IEC60601-1-2, 4th edition, for EMC. The high-performance AC/DC power supplies operate at a universal input range of 90VAC to 264VAC over a wide -20°C to +50° temperature range. The devices deliver full-rated output power up to +40°C and applicable output power derating at +50°C. The ME90 series is designed for medical applications and meets DoE Efficiency Level VI requirements.

Features

  • Meets UL/EN/IEC60601-1-2, 4th edition for EMC
  • Approved to EN/IEC/UL60601-1, 3rd edition with isolation levels which satisfy the 2 MOPP requirements
  • Meets DoE Efficiency Level VI requirements
    • No-load input power
    • Average Efficiency
  • Up to 90W of AC/DC Power
  • Universal 90VAC to 264VAC input range
  • Desktop style package
  • Meets EN55011/CISPR11, FCC Part 15.109 Class B Conducted and Radiated Emissions, with a 6db margin
  • E-cap life of >7 years
  • 3-year warranty
  • IP22 rated enclosure

Specifications

  • 12.0V to 24.0V voltage range
  • 3.75A to 7.50A output current range
  • 90W output power
  • 120mVpk-pk to 240mVpk-pk ripple and noise range
  • ±1% line regulation
  • ±5% load regulation
  • >88% typical efficiency
  • <0.210W no-load input power
  • Temperature ranges
    • -20°C to +50°C operating
    • -40°C to +85°C storage
Yayınlandı: 2017-08-29 | Güncellenmiş: 2024-06-11